Reference Only

M61P104KT20

New Product
Potentiometers 61 P 100K 10% TU50 e3.

Manufacturer:

Mfr Part:
M61P104KT20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StyleThrough Hole
ProductPotentiometers
Resistance100 kOhms
OrientationVertical
Tolerance10 %
Element TypeCermet
Number of Turns1 Turn
TypeCermet Trimmer
Life1000 Hour
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesM61
PackagingTube
Height4.83 mm
Length9.53 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient100 PPM
Width9.53 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.38$828.00
$1.32$1,320.00
$1.20$6,000.00
Need more?