M55342E02B1B78TTI Vishay Semiconductors

M55342E02B1B78TTI

Thin Film Resistors - SMD

Manufacturer:

Mfr Part:
M55342E02B1B78TTI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
Resistance1.78 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0505
Case Code - mm1313
Length1.4 mm (0.055 in)
Width1.27 mm (0.05 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Power Rating125 mW (1/8 W)
Voltage Rating40 V
ApplicationMilitary
FeaturesWraparound Termination
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?