Reference Only

M43P103KB30T601

Trimmer Resistors - Through Hole .

Manufacturer:

Mfr Part:
M43P103KB30T601

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
Series43
Termination StylePC Pin
ProductMultiturn
Number of Turns18 Turn
Resistance10 kOhms
AdjustmentSide Slot
Power Rating750 mW (3/4 W)
Voltage Rating86.6 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Element TypeCermet
Height6.4 mm
Length19 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeMulti-Turn Cermet Trimmer
Width4.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.56$1,312.00
$5.66$1,698.00
$5.43$2,715.00
$5.10$5,100.00
Need more?