M32159B10TS65 Vishay

M32159B10TS65

New Product
Thick Film Resistors - SMD .

Manufacturer:

Mfr Part:
M32159B10TS65

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesM32159
Resistance0 Ohms
Power Rating500 mW (1/2 W)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Case Code - in1010
Case Code - mm2525
Length2.67 mm (0.105 in)
Width2.54 mm (0.1 in)
Height0.51 mm (0.02 in)
ApplicationCommercial Grade
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$15.90$4,770.00
$14.67$8,802.00
Need more?
Contact Us