M32159B09TS65 Vishay

M32159B09TS65

New Product
Thick Film Resistors - SMD .

Manufacturer:

Mfr Part:
M32159B09TS65

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesM32159
Resistance0 Ohms
Power Rating1 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Case Code - in2512
Case Code - mm6331
Length6.35 mm (0.25 in)
Width3.15 mm (0.124 in)
Height0.51 mm (0.02 in)
ApplicationCommercial Grade
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$16.55$4,965.00
$15.27$9,162.00
Need more?
Contact Us