M32159B07TS65 Vishay

M32159B07TS65

New Product
Thick Film Resistors - SMD .

Manufacturer:

Mfr Part:
M32159B07TS65

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesM32159
Resistance0 Ohms
Power Rating250 mW (1/4 W)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Case Code - in1206
Case Code - mm3015
Length3.18 mm (0.125 in)
Width1.6 mm (0.063 in)
Height0.51 mm (0.02 in)
ApplicationCommercial Grade
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$14.25$4,275.00
$13.15$7,890.00
$12.21$10,989.00
Need more?
Contact Us