Reference Only

M-2010K10R0JBT0

New Product
Thick Film Resistors - SMD .

Manufacturer:

Mfr Part:
M-2010K10R0JBT0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
SeriesM
Length5.004 mm (0.197 in)
Width2.489 mm (0.098 in)
Height0.381 mm (0.015 in)
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.10$310.00
$2.50$1,250.00
$2.45$2,450.00
$2.31$4,620.00
Need more?
Contact Us