Reference Only

LVR10R0100FF02

Wirewound Resistors - Through Hole 10watts 0.01ohms 1%.

Manufacturer:

Mfr Part:
LVR10R0100FF02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance10 mOhms
Power Rating10 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient300 PPM / C
Length46.4 mm
Width10 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 275 C
SeriesLVR
PackagingBulk
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Low Value
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Precision Power, Low Value, Commercial, Axial Lead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.30$833.00
$73.54$1,838.50
Need more?