Reference Only
LVE4060E-M3/P
New Product
Bridge Rectifiers 40A,600V,LOWVF,INLINEBRIDGE.
Datasheet
LVE4060E-M3/P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Package / Case | GSIB-5S-4 | |
| If - Forward Current | 40 A | |
| Peak Reverse Voltage | 600 V | |
| Vf - Forward Voltage | 880 mV | |
| Max Surge Current | 550 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Length | 30 mm | |
| Width | 4.6 mm | |
| Height | 20 mm | |
| Series | LVE4060E | |
| Packaging | Tube | |
| Ir - Reverse Current | 30 nA | |
| Product Type | Bridge Rectifiers | |
| Product | Bridge Rectifier | |
| Subcategory | Diodes & Rectifiers | |
| Technology | Si | |
| Vr - Reverse Voltage | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.71 | $3,252.00 | |
| $2.58 | $6,192.00 |
Need more?