Reference Only

LVE3060E-M3/P

New Product
Bridge Rectifiers 30A,600V,LOWVF,INLINEBRIDGE.

Manufacturer:

Mfr Part:
LVE3060E-M3/P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleThrough Hole
Package / CaseGSIB-5S-4
If - Forward Current30 A
Peak Reverse Voltage600 V
Vf - Forward Voltage880 mV
Max Surge Current350 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Length30 mm
Width4.6 mm
Height20 mm
SeriesLVE3060E
PackagingTube
Ir - Reverse Current30 nA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
TechnologySi
Vr - Reverse Voltage600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.31$2,772.00
$2.24$5,376.00
Need more?