Reference Only

LVE2580E-M3/P

Bridge Rectifiers Rectifier, Bridge, 25A,800V,LOW VF,INLINE.

Manufacturer:

Mfr Part:
LVE2580E-M3/P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
Height20 mm
If - Forward Current12.5 A
Ir - Reverse Current50 nA
Length30 mm
Max Surge Current350 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Mounting StyleThrough Hole
Operating Temperature Range- 55 C to + 150 C
PackagingTube
Package / CaseGSIB-5S
Peak Reverse Voltage800 V
Product TypeBridge Rectifiers
ProductBridge Rectifiers
SeriesLVE2580E
SubcategoryDiodes & Rectifiers
Termination StyleThrough Hole
TypeSingle Phase Bridge
Vf - Forward Voltage890 mV
Vr - Reverse Voltage560 V
Width4.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.69$3,228.00
$2.56$6,400.00
Need more?