Reference Only

LTO150FR4700JTE3

Thick Film Resistors - Through Hole .47ohms 5% 150watt.

Manufacturer:

Mfr Part:
LTO150FR4700JTE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesLTO 150
Resistance470 mOhms
Power Rating150 W
Tolerance5 %
Temperature Coefficient350 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Voltage Rating500 V
Length15.76 mm
Termination StyleRadial
PackagingTube
Height20.7 mm
Lead Spacing10.16 mm
ProductPower Film Resistors
TypeThick Film Power Resistor
Width5 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.71$685.20
$5.61$1,514.70
$5.47$2,789.70
$5.34$5,446.80
Need more?