Reference Only

LTO150F7R870FTE3

New Product
Thick Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
LTO150F7R870FTE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesLTO 150
Resistance7.87 Ohms
Power Rating150 W
Temperature Coefficient350 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Voltage Rating500 V
Length15.76 mm
Termination StyleRadial
Height20.7 mm
ProductClip Mount Power Resistor
TypeThick Film Technology
Width5 mm
Mounting StylePCB Mount
Package / CaseTO-247-2
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 30)
Quantity Unit PriceExt. Price
$7.85$942.00
$7.57$2,043.90
$7.53$3,840.30
$7.34$7,486.80
Need more?