Reference Only

LTO100F6R800JTE3

New Product
Thick Film Resistors - Through Hole LTO 100 F 6U8 5% TU30 E3.

Manufacturer:

Mfr Part:
LTO100F6R800JTE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesLTO
Resistance6.8 Ohms
Power Rating100 W
Tolerance5 %
Temperature Coefficient350 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Voltage Rating500 V
Length15.76 mm
Termination StyleRadial
PackagingReel
FeaturesNon-Inductive Resistors
Height20.7 mm
Lead Diameter0.6 mm
Lead Spacing10.16 mm
ProductThick Film Resistors
TypePower Resistor
Width5 mm
Mounting StylePCB Mount
Package / CaseTO-247-2
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.85$582.00
$4.58$2,290.00
$4.45$4,450.00
Need more?