Reference Only

LTO100F33R00FTE3

Thick Film Resistors - Through Hole 100W 33 Ohms 1% TO-247.

Manufacturer:

Mfr Part:
LTO100F33R00FTE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesLTO 100
Resistance33 Ohms
Power Rating100 W
Tolerance1 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Voltage Rating375 V
Length15.76 mm
Termination StyleRadial
PackagingTube
Height20.7 mm
Lead Spacing10.16 mm
ProductThick Film Resistors Leaded
TypePower Resistor, Thick Film Technology
Width5 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.61$673.20
$5.60$1,512.00
$5.20$2,652.00
$5.11$5,212.20
Need more?