Reference Only

LTO100F150R0JTE3

Thick Film Resistors - Through Hole 100W 150ohms 5%.

Manufacturer:

Mfr Part:
LTO100F150R0JTE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesLTO 100
Resistance150 Ohms
Power Rating100 W
Tolerance5 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Voltage Rating500 V
Length15.76 mm
Termination StyleRadial
PackagingTube
FeaturesNon-Inductive Resistors
Height20.7 mm
Lead Diameter0.6 mm
Lead Spacing10.16 mm
ProductPower Resistors
TypeThick Film Power Resistor
Width5 mm
Mounting StylePCB Mount
Package / CaseTO-247-2
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.85$582.00
$4.58$2,335.80
$4.45$4,539.00
Need more?