Reference Only

LTO030F33R00FTE3

Thick Film Resistors - Through Hole 30W 33 Ohms 1% TO-220.

Manufacturer:

Mfr Part:
LTO030F33R00FTE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesLTO 30
Resistance33 Ohms
Power Rating30 W
Tolerance1 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating250 V
Length10.4 mm
Termination StyleRadial
PackagingTube
FeaturesNon-Inductive Resistors
Height16.2 mm
Lead Spacing5.08 mm
ProductThick Film Resistors Leaded
TypePower Resistor, Thick Film Technology
Width3.2 mm
Mounting StylePCB Mount
Package / CaseTO-220-2
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.19$319.00
$3.04$760.00
$2.88$1,440.00
$2.79$2,790.00
$2.78$6,950.00
Need more?