Reference Only

LTO030F27R00FTE3

Thick Film Resistors - Through Hole 30W 27ohms 1%.

Manufacturer:

Mfr Part:
LTO030F27R00FTE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesLTO 30
Resistance27 Ohms
Power Rating30 W
Tolerance1 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Voltage Rating500 V
Length10.4 mm
Termination StyleRadial
PackagingTube
Height16.2 mm
Lead Diameter0.8 mm
Lead Spacing5.08 mm
ProductPower Resistors
TypeThick Film Resistor
Width3.2 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.99$399.00
$3.92$980.00
$3.71$1,855.00
$3.66$3,660.00
$3.65$9,125.00
Need more?