Reference Only
LTO030F10002FTE3
Thick Film Resistors - Through Hole 30W 100 kohms 1% TO-220.
Datasheet
LTO030F10002FTE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | LTO 30 | |
| Resistance | 100 kOhms | |
| Power Rating | 30 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 150 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 250 V | |
| Length | 10.4 mm | |
| Termination Style | Radial | |
| Packaging | Tube | |
| Features | Non-Inductive Resistors | |
| Height | 16.2 mm | |
| Lead Spacing | 5.08 mm | |
| Product | Thick Film Resistors Leaded | |
| Type | Power Resistor, Thick Film Technology | |
| Width | 3.2 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.75 | $6,875.00 |
Need more?