Reference Only

LTO030F10000FTE3

Thick Film Resistors - Through Hole 30W 1 kOhms 1% TO-220.

Manufacturer:

Mfr Part:
LTO030F10000FTE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesLTO 30
Resistance1 kOhms
Power Rating30 W
Tolerance1 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating250 V
Length10.4 mm
Termination StyleRadial
PackagingTube
Height16.2 mm
Lead Spacing5.08 mm
ProductThick Film Resistors Leaded
Width3.2 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.21$321.00
$3.08$770.00
$3.00$1,500.00
$2.86$2,860.00
$2.82$7,050.00
Need more?