Reference Only

LPSA600H4R70JB

Planar Resistors - Chassis Mount 600W 4.7ohms 5% Dielectric 12kV.

Manufacturer:

Mfr Part:
LPSA600H4R70JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance4.7 Ohms
Power Rating600 W
Voltage Rating5 kV
Tolerance5 %
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length64.7 mm
Width60 mm
Height25.2 mm
TypePower Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesLPSA 600
QualificationAEC-Q200
PackagingBulk
Lead Spacing36 mm
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$87.93$1,318.95
$81.83$2,454.90
$80.23$4,813.80
$78.65$8,258.25
Need more?