Reference Only

LPSA300L33R0JB

Planar Resistors - Chassis Mount 300W 33ohms 5% Dielectric 7kV.

Manufacturer:

Mfr Part:
LPSA300L33R0JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance33 Ohms
Power Rating300 W
Voltage Rating5 kV
Tolerance5 %
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length64.7 mm
Width60 mm
Height25.2 mm
TypePower Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 120 C
SeriesLPSA 300
QualificationAEC-Q200
PackagingBulk
Lead Spacing36 mm
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$71.68$1,075.20
$66.96$2,008.80
$66.28$3,976.80
$64.75$6,798.75
Need more?