Reference Only

LPSA300L1R00JB

Planar Resistors - Chassis Mount 300W 1ohms 5% Dielectric 7kV.

Manufacturer:

Mfr Part:
LPSA300L1R00JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance1 Ohms
Power Rating300 W
Voltage Rating5 kV
Tolerance5 %
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length64.7 mm
Width60 mm
Height25.2 mm
TypePower Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 120 C
SeriesLPSA 300
QualificationAEC-Q200
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$72.48$1,087.20
$66.96$2,008.80
$65.71$6,899.55
Need more?