Reference Only

LPSA300H1R00JB

Planar Resistors - Chassis Mount 300W 1ohms 5% Dielectric 12kV.

Manufacturer:

Mfr Part:
LPSA300H1R00JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance1 Ohms
Power Rating300 W
Voltage Rating5 kV
Tolerance5 %
Termination StyleScrew
Length64.7 mm
Width60 mm
Height25.2 mm
TypePower Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 120 C
SeriesLPSA 300
QualificationAEC-Q200
PackagingBulk
Lead Spacing36 mm
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.80$1,002.00
$65.49$1,964.70
$64.21$3,852.60
$62.95$6,609.75
Need more?