Reference Only
LPSA300H10R0KB
Planar Resistors - Chassis Mount 300W 10ohms 10% Dielectric 12kV.
Datasheet
LPSA300H10R0KB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 10 Ohms | |
| Power Rating | 300 W | |
| Voltage Rating | 5 kV | |
| Tolerance | 10 % | |
| Termination Style | Screw | |
| Temperature Coefficient | 150 PPM / C | |
| Length | 64.7 mm | |
| Width | 60 mm | |
| Height | 25.2 mm | |
| Type | Power Resistor | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 120 C | |
| Series | LPSA 300 | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Lead Spacing | 36 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.96 | $1,109.40 | |
| $67.16 | $2,014.80 | |
| $65.98 | $3,958.80 | |
| $64.85 | $6,809.25 |
Need more?