Reference Only

LPSA300H1001KB

Planar Resistors - Chassis Mount 300W 1Kohms 10% Dielectric 12kV.

Manufacturer:

Mfr Part:
LPSA300H1001KB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance1 kOhms
Power Rating300 W
Voltage Rating5 kV
Tolerance10 %
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length64.7 mm
Width60 mm
Height25.2 mm
TypePower Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 120 C
SeriesLPSA 300
QualificationAEC-Q200
PackagingBulk
Lead Spacing36 mm
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$73.96$1,109.40
$67.16$2,014.80
$65.98$3,958.80
$64.85$6,809.25
Need more?