Reference Only

LPS0800HR300JB

Planar Resistors - Chassis Mount LPS 800 H U3 5% BO15 E.

Manufacturer:

Mfr Part:
LPS0800HR300JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance300 mOhms
Power Rating800 W
Voltage Rating5 kV
Tolerance5 %
Termination StyleScrew
Temperature Coefficient300 PPM / C
Length60 mm
Width57 mm
Height25.2 mm
TypePower Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesLPS 800
PackagingBulk
FeaturesNon-Inductive Resistors
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$149.11$4,473.30
Need more?