Reference Only

LPS0800H9000KB

Planar Resistors - Chassis Mount 800W 900ohms 10%.

Manufacturer:

Mfr Part:
LPS0800H9000KB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance900 Ohms
Power Rating800 W
Voltage Rating5 kV
Tolerance10 %
Termination StyleScrew
Length60 mm
Width57 mm
Height25.2 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesLPS 800
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$180.10$2,701.50
$169.85$5,095.50
Need more?