Reference Only

LPS0600H75R0JB

Planar Resistors - Chassis Mount 600watts 75ohms 5%.

Manufacturer:

Mfr Part:
LPS0600H75R0JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance75 Ohms
Power Rating600 W
Voltage Rating5 kV
Tolerance5 %
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length60 mm
Width57 mm
Height25.8 mm
TypeNon-Inductive Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesLPS 600
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$86.35$1,295.25
$84.41$2,532.30
$83.95$5,037.00
$83.55$8,772.75
Need more?