Reference Only

LPS0600H47R0KB

Planar Resistors - Chassis Mount .

Manufacturer:

Mfr Part:
LPS0600H47R0KB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance47 Ohms
Power Rating600 W
Voltage Rating5 kV
Tolerance10 %
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length60 mm
Width57 mm
Height15.2 mm
TypeThick Film Power Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesLPS 600
PackagingBox
FeaturesNon-Inductive Resistors
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$96.27$1,444.05
$87.50$2,625.00
$86.27$5,176.20
$85.09$8,934.45
Need more?
Contact Us