Reference Only

LPS0600H1R00GB

Planar Resistors - Chassis Mount .

Manufacturer:

Mfr Part:
LPS0600H1R00GB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance1 Ohms
Power Rating600 W
Voltage Rating5 kV
Tolerance2 %
Termination StyleScrew
Length60 mm
Width57 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesLPS 600
PackagingBox
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$124.03$1,860.45
$118.00$3,540.00
Need more?
Contact Us