Reference Only

LPS0600H1800FB

Planar Resistors - Chassis Mount 600W 180ohms 1% 12kV.

Manufacturer:

Mfr Part:
LPS0600H1800FB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance180 Ohms
Power Rating600 W
Voltage Rating5 kV
Tolerance1 %
Termination StyleScrew
Length60 mm
Width57 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesLPS 600
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$146.06$2,190.90
$145.05$4,351.50
Need more?