Reference Only

LPS0300H2R67FB

Planar Resistors - Chassis Mount 300watts 2.67ohms 1%.

Manufacturer:

Mfr Part:
LPS0300H2R67FB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance2.67 Ohms
Power Rating300 W
Voltage Rating5 kV
Tolerance1 %
Termination StyleScrew
Temperature Coefficient300 PPM / C
Length60 mm
Width57 mm
Height25.2 mm
TypeNon-Inductive Heat Sinkable Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 120 C
SeriesLPS 300
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors
Part # AliasesLPS300H2R67FB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$102.66$1,539.90
$100.03$3,000.90
Need more?