Reference Only
LPE3325SMA423
Audio Transformers / Signal Transformers
Datasheet
LPE3325SMA423 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Vishay | |
Product Category | Audio Transformers / Signal Transformers | |
Termination Style | SMD/SMT | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 125 C | |
Package / Case | 3325 | |
Series | LPE | |
Product Type | Audio & Signal Transformers | |
Shielding | Unshielded | |
Subcategory | Transformers |
Export and Environmental Classification
Attribute | Description |
---|---|
HTS | 8504312000 |
TARIC | 8504312990 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |