Reference Only

LEE128G0320001E90

Obsolete
LED Displays & Accessories 128X32 Orange LEDS

Manufacturer:

Mfr Part:
LEE128G0320001E90

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryLED Displays & Accessories
ProductLED Displays
Display TypeGraphics
Character Size11.43 mm x 16.51 mm
Illumination ColorOrange
ConfigurationWithout Common Pin
If - Forward Current1.1 A
Vf - Forward Voltage5 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingBulk
Power Consumption5.5 W
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H323.8 mm x 80.01 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8528520000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?