Reference Only

LCM0207B03908JBP00

Carbon Film Resistors - Through Hole 3R9ohms 5%.

Manufacturer:

Mfr Part:
LCM0207B03908JBP00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCarbon Film Resistors - Through Hole
SeriesLCM
TypeFusible Carbon Film MELF Resistor
Termination StyleSMD/SMT
Resistance3.9 Ohms
Power Rating250 mW (1/4 W)
Tolerance5 %
Temperature Coefficient- 250 PPM / C, 300 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter2.2 mm
Length5.8 mm
PackagingReel
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.83$1,245.00
$0.83$2,490.00
$0.77$5,775.00
Need more?