LCH100S150R0JS06 Vishay

LCH100S150R0JS06

Planar Resistors - Chassis Mount .

Manufacturer:

Mfr Part:
LCH100S150R0JS06

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance150 Ohms
Power Rating100 W
Voltage Rating1.285 kV
Tolerance5 %
Termination StyleQuick Connect
Temperature Coefficient150 PPM / C
Length47.8 mm
Width29.4 mm
Height6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesLCH 100
PackagingBulk
Lead Spacing39.7 mm
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors
TradenameVishay

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.94$698.50
$26.50$1,325.00
$24.50$2,450.00
$23.89$5,972.50
$23.80$11,900.00
Need more?