LCA0414004701G2100 Vishay / Draloric

LCA0414004701G2100

Carbon Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
LCA0414004701G2100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCarbon Film Resistors - Through Hole
SeriesLCA
TypeStandard
Termination StyleAxial
Resistance4.7 kOhms
Power Rating600 mW
Tolerance2 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating500 V
Diameter4.2 mm
Length12.2 mm
PackagingBulk
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.05$1,050.00
$0.99$4,950.00
$0.96$9,600.00
Need more?