Reference Only

L024N002AYYHET0000

LCD Character Display Modules & Accessories Yel/Grn Transflect Yel/Grn LED

Manufacturer:

Mfr Part:
L024N002AYYHET0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryLCD Character Display Modules & Accessories
FeaturesHigh contrast
ProductLCD Character Display Modules
Display ModeTransflective
Character Count x Line24 x 2
Module Size - W x H x T118 mm x 36 mm x 13.6 mm
Viewing Area - W x H94.5 mm x 16 mm
Fluid TypeSTN
BacklightingLED Yellow/Green
Interface Type8-bit Micro
Background ColorYellow-Green
Operating Supply Voltage5 V
PackagingBulk
Character Format5 x 8 Dots
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeLCD Character Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?