Reference Only
L020N002DYYHET0000
LCD Character Display Modules & Accessories Yel/Grn Transflect Yel/Grn LED
Datasheet
L020N002DYYHET0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | LCD Character Display Modules & Accessories | |
| Features | High contrast | |
| Product | LCD Character Display Modules | |
| Display Mode | Transflective | |
| Character Count x Line | 20 x 2 | |
| Module Size - W x H x T | 89 mm x 21.5 mm x 13.9 mm | |
| Viewing Area - W x H | 75 mm x 5.15 mm | |
| Fluid Type | STN | |
| Backlight Type | LED Yellow/Green | |
| Interface Type | 8-bit Micro | |
| Background Color | Yellow-Green | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | LCD Character Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?