Reference Only

L020N001AYYHET0000

Obsolete
LCD Character Display Modules & Accessories Yel/Grn Transflect Yel/Grn LED

Manufacturer:

Mfr Part:
L020N001AYYHET0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryLCD Character Display Modules & Accessories
ProductLCD Character Display Modules
Display ModeTransflective
Character Count x Line20 x 1
Module Size - W x H x T180 mm x 40 mm x 13.9 mm
Fluid TypeSTN
BacklightingLED Yellow/Green
Background ColorYellow-Green
PackagingBulk
Character Format5 x 8 Dots
Product TypeLCD Character Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?