Reference Only

L016N001BYYHET0000

LCD Character Display Modules & Accessories Yel/Grn Transflect Yel/Grn LED

Manufacturer:

Mfr Part:
L016N001BYYHET0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryLCD Character Display Modules & Accessories
FeaturesHigh contrast
ProductLCD Character Display Modules
Display ModeTransflective
Character Count x Line16 x 1
Module Size - W x H x T85 mm x 28 mm x 13.5 mm
Viewing Area - W x H66 mm x 16 mm
Fluid TypeSTN
Backlight TypeLED Yellow/Green
Interface Type8-bit Micro
Background ColorYellow-Green
Operating Supply Voltage5 V
PackagingBulk
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeLCD Character Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?