Reference Only

KP1836233135

Film Capacitors .

Manufacturer:

Mfr Part:
KP1836233135

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance3.3 nF
Voltage Rating DC1.6 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
ProductAC and Pulse Film Capacitors
Voltage Rating AC500 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesKP1836
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 260 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.40$364.00
$1.25$650.00
$1.18$1,227.20
$1.09$2,267.20
$1.05$10,647.00
Need more?
Contact Us