Reference Only
KMKP750-10IA
New Product
Film Capacitors KMKP750-10IA.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Capacitance | 10 uF | |
| Termination Style | Screw | |
| Dielectric | Polypropylene (PP) | |
| Voltage Rating AC | 750 VAC | |
| Series | KMKP | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | 5181-102565-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250030 |
| TARIC | 8532250000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 83 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.93 | $1,998.25 | |
| $75.35 | $3,767.50 |
Need more?