Reference Only

KBU6A-E4/51

End of Life
Bridge Rectifiers 6.0 Amp 50 Volt

Manufacturer:

Mfr Part:
KBU6A-E4/51

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseKBU
Peak Reverse Voltage50 V
Vf - Forward Voltage1 V
Max Surge Current250 A
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 150 C
Length23.7 mm
Width7.1 mm
Height19.3 mm
PackagingTray
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage35 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?