Reference Only
KBPE0480-M3/P
New Product
Bridge Rectifiers 4A,800V,LOWVF,INLINEBRIDGE.
Datasheet
KBPE0480-M3/P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Package / Case | KBP-4 | |
| If - Forward Current | 2.1 A | |
| Peak Reverse Voltage | 800 V | |
| Vf - Forward Voltage | 820 mV | |
| Max Surge Current | 260 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Length | 14.75 mm | |
| Width | 3.65 mm | |
| Height | 10.6 mm | |
| Series | KBPE0480 | |
| Packaging | Tube | |
| Ir - Reverse Current | 30 nA | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Technology | Si | |
| Vr - Reverse Voltage | 800 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $1,000.00 | |
| $0.78 | $1,950.00 | |
| $0.75 | $3,750.00 | |
| $0.72 | $7,200.00 |
Need more?