Reference Only

KBPC1005

Bridge Rectifiers 50 Volt 3.0 Amp

Manufacturer:

Mfr Part:
KBPC1005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseD-46
If - Forward Current3 A
Peak Reverse Voltage50 V
Vf - Forward Voltage1.1 V
Max Surge Current55 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length16.7 mm
Width16.7 mm
Height6.35 mm
PackagingBulk
Ir - Reverse Current10 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage20 V
Part # AliasesVS-KBPC1005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409550
TARIC8504408390
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?