Reference Only

KBP10M-E4/45

Obsolete
Bridge Rectifiers RECOMMENDED ALT KBP1

Manufacturer:

Mfr Part:
KBP10M-E4/45

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseKBPM
If - Forward Current1.5 A
Peak Reverse Voltage1 kV
Vf - Forward Voltage1.3 V
Max Surge Current60 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length15.24 mm
Width5.08 mm
Height11.68 mm
PackagingTube
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage700 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409550
TARIC8504408390
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?