Reference Only

KBP04M/1

Obsolete
Bridge Rectifiers RECOMMENDED ALT KBP0

Manufacturer:

Mfr Part:
KBP04M/1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseKBPM
If - Forward Current1.5 A
Peak Reverse Voltage400 V
Vf - Forward Voltage1 V
Max Surge Current60 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length15.24 mm
Width5.08 mm
Height11.68 mm
PackagingBulk
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage280 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?