Reference Only

K857PH-GS15

PIN Diodes .

Manufacturer:

Mfr Part:
K857PH-GS15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPIN Diodes
Vr - Reverse Voltage10 V
Maximum Diode Capacitance18 pF
Maximum Series Resistance @ Maximum IF1.5 kOhms
If - Forward Current50 mA
Vf - Forward Voltage1.25 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Maximum Operating Frequency1 MHz
Mounting StyleSMD/SMT
SeriesK857PH
QualificationAEC-Q101
Product TypePIN Diodes
SubcategoryDiodes & Rectifiers
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.88$4,400.00
Need more?
Contact Us